There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
9 -36 V
DC/DC converter
Indoors
Portable
Fixed
Screw terminals
1 x
19.8 W
12 V DC
24 V DC
36 V DC
3.3 V DC
Screw terminals
6 A
6 A
(L x W x H) 113 x 60 x 25 mm
250 g
1 pc(s)
60 mm
25 mm
113 mm
RSD-30G-3.3
84 %
yes
Certified by EU Garan
Datasheet 1761270 MEAN WELL RSD-30G-3.3 DC/DC converter 12 V DC, 24 V DC, 36 V DC - 3.3 V DC/6 A 19.8 W
User & Safety Instructions 1761270 MEAN WELL RSD-30G-3.3 DC/DC converter 12 V DC, 24 V DC, 36 V DC - 3.3 V DC/6 A 19.8 W
Warranty Terms 1761270 MEAN WELL RSD-30G-3.3 DC/DC converter 12 V DC, 24 V DC, 36 V DC - 3.3 V DC/6 A 19.8 W