
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
160 V DC
40 V DC
(L x W x H) 113 x 60 x 25 mm
5 V DC
Screw terminal
30 W
open
+55 °C
-40 °C
250 g
DC-to-DC converter
60 mm
25 mm
113 mm
RSD-30H-5
6 A
yes
Datasheet 2246147 MEAN WELL RSD-30H-5 DC/DC converter 5 V DC 30 W
User & Safety Instructions 2246147 MEAN WELL RSD-30H-5 DC/DC converter 5 V DC 30 W
Warranty Terms 2246147 MEAN WELL RSD-30H-5 DC/DC converter 5 V DC 30 W