There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
9 -36 V
DC/DC converter
Indoors
Portable
Fixed
Screw terminals
1 x
39.6 W
12 V DC
24 V DC
36 V DC
3.3 V DC
Screw terminals
12 A
12 A
(L x W x H) 120 x 60 x 25 mm
290 g
1 pc(s)
60 mm
25 mm
120 mm
RSD-60G-3.3
86.5 %
Certified by EU Garan
Datasheet 1761278 MEAN WELL RSD-60G-3.3 DC/DC converter 12 V DC, 24 V DC, 36 V DC - 3.3 V DC/12 A 39.6 W
User & Safety Instructions 1761278 MEAN WELL RSD-60G-3.3 DC/DC converter 12 V DC, 24 V DC, 36 V DC - 3.3 V DC/12 A 39.6 W
Conformity certificate 1761278 MEAN WELL RSD-60G-3.3 DC/DC converter 12 V DC, 24 V DC, 36 V DC - 3.3 V DC/12 A 39.6 W
Warranty Terms 1761278 MEAN WELL RSD-60G-3.3 DC/DC converter 12 V DC, 24 V DC, 36 V DC - 3.3 V DC/12 A 39.6 W