
Technical specifications
- Product type
DC/DC converter
- Type
RSD-60H-24
- Nominal voltage
110 V AC
- Min. input voltage
40 V DC
- Input voltage (max.)
160 V DC
- No. of outputs
1 x
- Output voltages
24 V
- Max. output current
2.5 A
- Output current (max.) - rounded
2.5 A
- Efficiency (max.)
91.5 %
60 W
- Insulation voltage
4000 V
- Connection
Screw terminal
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+90 °C
- Dim
(L x W x H) 128 x 60 x 25 mm
- Height
25 mm
- Length
128 mm
- Width
60 mm
- Weight
290 g
- Content
1 pc(s)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3031833 MEAN WELL RSD-60H-24 DC/DC converter 110 V AC 24 V 2.5 A 60 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3031833 MEAN WELL RSD-60H-24 DC/DC converter 110 V AC 24 V 2.5 A 60 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 3031833 MEAN WELL RSD-60H-24 DC/DC converter 110 V AC 24 V 2.5 A 60 W No. of outputs: 1 x Content 1 pc(s)
