There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
18, 72 V
DC/DC converter
Indoors
Portable
Fixed
Screw terminals
1 x
39.6 W
24 V DC
36 V DC
48 V DC
72 V DC
3.3 V DC
Screw terminals
12 A
12 A
(L x W x H) 120 x 60 x 25 mm
290 g
1 pc(s)
60 mm
25 mm
120 mm
RSD-60L-3.3
88,5 %
Certified by EU Garan
Datasheet 1761282 MEAN WELL RSD-60L-3.3 DC/DC converter 24 V DC, 36 V DC, 48 V DC, 72 V DC - 3.3 V DC/12 A 39.6 W
User & Safety Instructions 1761282 MEAN WELL RSD-60L-3.3 DC/DC converter 24 V DC, 36 V DC, 48 V DC, 72 V DC - 3.3 V DC/12 A 39.6 W
Conformity certificate 1761282 MEAN WELL RSD-60L-3.3 DC/DC converter 24 V DC, 36 V DC, 48 V DC, 72 V DC - 3.3 V DC/12 A 39.6 W
Warranty Terms 1761282 MEAN WELL RSD-60L-3.3 DC/DC converter 24 V DC, 36 V DC, 48 V DC, 72 V DC - 3.3 V DC/12 A 39.6 W