There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
RSDW40G-15
18 V
75 V
1 x
2.666 A
2.67 A
92 %
40 W
1.600 V
THT
-40 °C
+90 °C
(L x W x H) 50.8 x 25.4 x 10.5 mm
10.5 mm
50.8 mm
25.4 mm
Yes
15.5 V DC
13.5 V DC
37.6 g
1 pc(s)
Certified by EU Garan
Datasheet 2900530 MEAN WELL RSDW40G-15 DC/DC converter (print) 2.666 A 40 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2900530 MEAN WELL RSDW40G-15 DC/DC converter (print) 2.666 A 40 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2900530 MEAN WELL RSDW40G-15 DC/DC converter (print) 2.666 A 40 W No. of outputs: 1 x Content 1 pc(s)