

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
6.5 A
6.5 A
90 V AC
(L x W x H) 179.00 x 99.00 x 30.00 mm
12 V DC
Screw terminal
102 W
1 x
closed
562.50 g
Synchronised
99.00 mm
30.00 mm
179.00 mm
RSP-100-12
0 A
12 V DC
1 x
12 V DC
6.5 A
yes
Datasheet 1292911 MEAN WELL RSP-100-12 SMPSU 12 V DC 6.5 A 102 W
User & Safety Instructions 1292911 MEAN WELL RSP-100-12 SMPSU 12 V DC 6.5 A 102 W
Information 1292911 MEAN WELL RSP-100-12 SMPSU 12 V DC 6.5 A 102 W
Warranty Terms 1292911 MEAN WELL RSP-100-12 SMPSU 12 V DC 6.5 A 102 W