
Number
Highlights & Details
Switching power supply case
- Output 24 V DC / 40 A
- Power 960 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
40 A
- Output current (max.) - rounded
40 A
- Min. input voltage
90 V AC
- Dim
(L x W x H) 295 x 127 x 41 mm
- Output voltage (max.)
24 V DC
- Connection
Screw terminal
960 W
- No. of outputs
1 x
- Type
closed
- Weight
1950.00 g
- Type
Synchronised
- Width
127 mm
- Height
41 mm
- Length
295 mm
- Type
RSP-1000-24
- Output current (min.)
0 A
- Output voltage (min.)
24 V DC
- No. of inputs
1 x
- Output voltage
24 VDC
- Output current (details)
40 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1297317 MEAN WELL RSP-1000-24 SMPSU 24 V DC 40 A 960 W
User & Safety Instructions
User & Safety Instructions 1297317 MEAN WELL RSP-1000-24 SMPSU 24 V DC 40 A 960 W
Information
Information 1297317 MEAN WELL RSP-1000-24 SMPSU 24 V DC 40 A 960 W
Warranty Terms
Warranty Terms 1297317 MEAN WELL RSP-1000-24 SMPSU 24 V DC 40 A 960 W
Description
Features
- Closed design (case) with fan, screw terminals
- Universal input
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- low-height;
- Parallel function
- Active power distribution of up to 4000 W (3+1 power supplies)
- Switching on and off of the output voltage via remote signal
- Sensor connection for correct voltage at the load
- DC-OK signal
- Internal auxiliary voltage 5V/0.5A



