

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
37 A
37 A
90 V AC
(L x W x H) 295 x 127 x 41 mm
30 V DC
Screw terminal
999 W
1 x
closed
+60 °C
-20 °C
1.950 g
Adjustable voltage output
127 mm
41 mm
295 mm
RSP-1000-27
313.100 h
0 A
24 V DC
Yes
+60 °C
-20 °C
yes
Certified by EU Garan
Datasheet 1837914 MEAN WELL RSP-1000-27 SMPSU 30 V DC 37 A 999 W
User & Safety Instructions 1837914 MEAN WELL RSP-1000-27 SMPSU 30 V DC 37 A 999 W
Warranty Terms 1837914 MEAN WELL RSP-1000-27 SMPSU 30 V DC 37 A 999 W