
Number
Highlights & Details
Switching power supply case
- Output 13.5 V DC / 11.2 A
- Power 151 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
11.2 A
- Output current (max.) - rounded
11.2 A
- Min. input voltage
90 V AC
- Dim
(L x W x H) 199.00 x 99.00 x 30.00 mm
- Output voltage (max.)
13.5 V DC
- Connection
Screw terminal
151 W
- No. of outputs
1 x
- Type
closed
- Weight
600.00 g
- Type
Synchronised
- Width
99.00 mm
- Height
30.00 mm
- Length
199.00 mm
- Type
RSP-150-13.5
- Output current (min.)
0 A
- Output voltage (min.)
13.5 V DC
- No. of inputs
1 x
- Output voltage
13.5 V/DC
- Output current (details)
11.2 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1292968 MEAN WELL RSP-150-13.5 SMPSU 13.5 V DC 11.2 A 151 W
User & Safety Instructions
User & Safety Instructions 1292968 MEAN WELL RSP-150-13.5 SMPSU 13.5 V DC 11.2 A 151 W
Information
Information 1292968 MEAN WELL RSP-150-13.5 SMPSU 13.5 V DC 11.2 A 151 W
Warranty Terms
Warranty Terms 1292968 MEAN WELL RSP-150-13.5 SMPSU 13.5 V DC 11.2 A 151 W
Description
Features
- Closed design (case) with fan, screw terminals
- Universal input
- Overload protection by switching off, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- low-height;
- Switching on and off of the output voltage via remote signal


