

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
100 A
100 A
90 V AC
(L x W x H) 278 x 127 x 83.5 mm
16.5 V DC
Screw terminal
1500 W
1 x
closed
+70 °C
-20 °C
3.000 g
Adjustable voltage output
127 mm
83.5 mm
278 mm
RSP-1500-15
265.300 h
0 A
13.5 V DC
Yes
+70 °C
-20 °C
yes
Certified by EU Garan
Datasheet 1837915 MEAN WELL RSP-1500-15 SMPSU 16.5 V DC 100 A 1500 W
User & Safety Instructions 1837915 MEAN WELL RSP-1500-15 SMPSU 16.5 V DC 100 A 1500 W
Warranty Terms 1837915 MEAN WELL RSP-1500-15 SMPSU 16.5 V DC 100 A 1500 W