
Number
Highlights & Details
Switching power supply case
- Output 24 V DC / 63 A
- Power 1512 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
63 A
- Output current (max.) - rounded
63 A
- Min. input voltage
90 V AC
- Dim
(L x W x H) 278.00 x 127.00 x 83.50 mm
- Output voltage (max.)
24 V DC
- Connection
Screw terminal
1512 W
- No. of outputs
1 x
- Type
closed
- Weight
2925.00 g
- Type
Synchronised
- Width
127.00 mm
- Height
83.50 mm
- Length
278.00 mm
- Type
RSP-1500-24
- Output current (min.)
0 A
- Output voltage (min.)
24 V DC
- No. of inputs
1 x
- Output voltage
24 VDC
- Output current (details)
63 A
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1292965 MEAN WELL RSP-1500-24 SMPSU 24 V DC 63 A 1512 W
User & Safety Instructions
User & Safety Instructions 1292965 MEAN WELL RSP-1500-24 SMPSU 24 V DC 63 A 1512 W
Information
Information 1292965 MEAN WELL RSP-1500-24 SMPSU 24 V DC 63 A 1512 W
Warranty Terms
Warranty Terms 1292965 MEAN WELL RSP-1500-24 SMPSU 24 V DC 63 A 1512 W
Description
Features
- Closed design (case) with fan, screw terminals
- Universal input
- Overload protection through current limitation, switching off after 5 s
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- low-height;
- Parallel function
- Active power distribution of up to 6000 W (3+1 power supplies)
- Switching on and off of the output voltage via remote signal
- Power-fail signal
- Sensor connection for correct voltage at the load
- Internal auxiliary voltage 12 V/0.1A


