

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
240 A
240 A
90 V AC
(L x W x H) 278 x 127 x 83.5 mm
5.5 V DC
Screw terminal
1200 W
1 x
closed
+70 °C
-20 °C
3.000 g
Adjustable voltage output
127 mm
83.5 mm
278 mm
RSP-1500-5
265.300 h
0 A
4.5 V DC
Yes
+70 °C
-20 °C
yes
Datasheet 1838055 MEAN WELL RSP-1500-5 SMPSU 5.5 V DC 240 A 1200 W
User & Safety Instructions 1838055 MEAN WELL RSP-1500-5 SMPSU 5.5 V DC 240 A 1200 W
Warranty Terms 1838055 MEAN WELL RSP-1500-5 SMPSU 5.5 V DC 240 A 1200 W