

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
125 A
125 A
90 V AC
(L x W x H) 300 x 85 x 41 mm
12 V DC
Screw terminal
1500 W
1 x
closed
70 °C
-30 °C
2.100 g
Pulsed
85 mm
41 mm
300 mm
RSP-1600-12
0 A
Yes
70 °C
-30 °C
yes
Certified by EU Garan
Datasheet 1838056 MEAN WELL RSP-1600-12 SMPSU 12 V DC 125 A 1500 W
User & Safety Instructions 1838056 MEAN WELL RSP-1600-12 SMPSU 12 V DC 125 A 1500 W
Warranty Terms 1838056 MEAN WELL RSP-1600-12 SMPSU 12 V DC 125 A 1500 W