

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
67 A
67 A
90 V AC
(L x W x H) 300 x 85 x 41 mm
24 V DC
Screw terminal
1608 W
1 x
closed
70 °C
-30 °C
2.100 g
Pulsed
85 mm
41 mm
300 mm
RSP-1600-24
0 A
Yes
70 °C
-30 °C
yes
Datasheet 1837886 MEAN WELL RSP-1600-24 SMPSU 24 V DC 67 A 1608 W
User & Safety Instructions 1837886 MEAN WELL RSP-1600-24 SMPSU 24 V DC 67 A 1608 W
Warranty Terms 1837886 MEAN WELL RSP-1600-24 SMPSU 24 V DC 67 A 1608 W