

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
59 A
59 A
90 V AC
(L x W x H) 300 x 85 x 41 mm
27 V DC
Screw terminal
1593 W
1 x
closed
70 °C
-30 °C
2.100 g
Pulsed
85 mm
41 mm
300 mm
RSP-1600-27
0 A
Yes
70 °C
-30 °C
yes
Certified by EU Garan
Datasheet 1837887 MEAN WELL RSP-1600-27 SMPSU 27 V DC 59 A 1593 W
User & Safety Instructions 1837887 MEAN WELL RSP-1600-27 SMPSU 27 V DC 59 A 1593 W
Warranty Terms 1837887 MEAN WELL RSP-1600-27 SMPSU 27 V DC 59 A 1593 W