
Number
Switching power supply case
Highlights & Details
- Output 36 V DC / 5.56 A
- Power 200 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
5.56 A
- Output current (max.) - rounded
5.56 A
- Min. input voltage
90 V AC
- Dim
(L x W x H) 215.00 x 115.00 x 30.00 mm
- Output voltage (max.)
36 V DC
- Connection
Screw terminal
200 W
- No. of outputs
1 x
- Type
closed
- Weight
720.00 g
- Type
Synchronised
- Width
115.00 mm
- Height
30.00 mm
- Length
215.00 mm
- Type
RSP-200-36
- Output current (min.)
0 A
- Output voltage (min.)
36 V DC
- No. of inputs
1 x
- Output voltage
36 V DC
- Output current (details)
5.56 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1292998 MEAN WELL RSP-200-36 SMPSU 36 V DC 5.56 A 200 W
User & Safety Instructions
User & Safety Instructions 1292998 MEAN WELL RSP-200-36 SMPSU 36 V DC 5.56 A 200 W
Information
Information 1292998 MEAN WELL RSP-200-36 SMPSU 36 V DC 5.56 A 200 W
Warranty Terms
Warranty Terms 1292998 MEAN WELL RSP-200-36 SMPSU 36 V DC 5.56 A 200 W
Description
Features
- Closed design (case) with fan, screw terminals
- Universal input
- Overload protection by switching off, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- low-height;


