

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
100 A
100 A
90 V AC
(L x W x H) 295.00 x 127.00 x 41.00 mm
12 V DC
Screw terminal
1200 W
1 x
closed
2116.67 g
Synchronised
127.00 mm
41.00 mm
295.00 mm
RSP-2000-12
0 A
12 V DC
1 x
12 V DC
100 A
yes
Datasheet 1292924 MEAN WELL RSP-2000-12 SMPSU 12 V DC 100 A 1200 W
User & Safety Instructions 1292924 MEAN WELL RSP-2000-12 SMPSU 12 V DC 100 A 1200 W
Information 1292924 MEAN WELL RSP-2000-12 SMPSU 12 V DC 100 A 1200 W
Warranty Terms 1292924 MEAN WELL RSP-2000-12 SMPSU 12 V DC 100 A 1200 W