
Number
Highlights & Details
Switching power supply case
- Output 12 V DC / 0.16 A
- Power 2000 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
0.16 A
- Output current (max.) - rounded
160 mA
- Min. input voltage
180 V AC
- Dim
(L x W x H) 278.00 x 177.80 x 63.50 mm
- Output voltage (max.)
12 V DC
- Connection
Screw terminal
2000 W
- No. of outputs
1 x
- Type
closed
- Weight
3300.00 g
- Type
Synchronised
- Width
177.80 mm
- Height
63.50 mm
- Length
278.00 mm
- Type
RSP-2400-12
- Output current (min.)
0 A
- Output voltage (min.)
12 V DC
- No. of inputs
1 x
- Output voltage
12 V DC
- Output current (details)
166.7 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1292996 MEAN WELL RSP-2400-12 SMPSU 12 V DC 0.16 A 2000 W
User & Safety Instructions
User & Safety Instructions 1292996 MEAN WELL RSP-2400-12 SMPSU 12 V DC 0.16 A 2000 W
Information
Information 1292996 MEAN WELL RSP-2400-12 SMPSU 12 V DC 0.16 A 2000 W
Warranty Terms
Warranty Terms 1292996 MEAN WELL RSP-2400-12 SMPSU 12 V DC 0.16 A 2000 W
Description
Features
- Closed design (case) with fan, screw terminals
- Overload protection through current limitation, switching off after 5 s, Re-Power-On
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- Low idle power
- Parallel function
- Active AC input current limitation
- Active current distribution up to 4800 W (1+1 power supplies)
- Switching on and off of the output voltage via remote signal
- Power-fail signal
- Sensor connection for correct voltage at the load
- Internal auxiliary voltage 12 V/0.1A


