

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
200 A
200 A
180 V AC
(L x W x H) 278.00 x 177.80 x 63.50 mm
12 V DC
Screw terminal
2400 W
1 x
closed
4000.00 g
Synchronised
177.80 mm
63.50 mm
278.00 mm
RSP-3000-12
0 A
12 V DC
1 x
12 V DC
200 A
yes
Datasheet 1293028 MEAN WELL RSP-3000-12 SMPSU 12 V DC 200 A 2400 W
User & Safety Instructions 1293028 MEAN WELL RSP-3000-12 SMPSU 12 V DC 200 A 2400 W
Information 1293028 MEAN WELL RSP-3000-12 SMPSU 12 V DC 200 A 2400 W
Conformity certificate 1293028 MEAN WELL RSP-3000-12 SMPSU 12 V DC 200 A 2400 W
Warranty Terms 1293028 MEAN WELL RSP-3000-12 SMPSU 12 V DC 200 A 2400 W