
Highlights & Details
MEANWELL switched-mode power supplies series RSP-320 Enclosed, 1HE Single Output power: 320W
- Output 3.3 V DC / 60 A
- Power 198 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
370 V DC
- Max. output current
60 A
- Output current (max.) - rounded
60 A
- Min. input voltage
88 V AC
124 V DC
- Dim
(L x W x H) 215 x 115 x 30 mm
- Output voltage (max.)
3.3 V DC
- Connection
Screw terminal
198 W
- No. of outputs
1 x
- Type
closed
- Operating temperature (max.)
+70 °C
- Operating temperature (min.)
-30 °C
- Weight
900 g
- PSU features
Adjustable voltage output
- Type
Pulsed
- Width
115 mm
- Height
30 mm
- Length
215 mm
- Type
RSP-320-3.3
- MTBF
2065000 h
- PFC
Yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2237802 MEAN WELL RSP-320-3.3 SMPSU 3.3 V DC 60 A 198 W
User & Safety Instructions
User & Safety Instructions 2237802 MEAN WELL RSP-320-3.3 SMPSU 3.3 V DC 60 A 198 W
Warranty Terms
Warranty Terms 2237802 MEAN WELL RSP-320-3.3 SMPSU 3.3 V DC 60 A 198 W
Description
Features
- Closed design (case) with fan, screw connections
- Universal input
- Overload protection by switching off, auto recovery
- Protected against short-circuit, overload, overvoltage
- Built-in PFC circuit
- Low construction height

