
Number
Highlights & Details
Switching power supply case
- Output 48 V DC / 6.7 A
- Power 321.6 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
6.7 A
- Output current (max.) - rounded
6.7 A
- Min. input voltage
90 V AC
- Dim
(L x W x H) 215.00 x 115.00 x 30.00 mm
- Output voltage (max.)
48 V DC
- Connection
Screw terminal
321.6 W
- No. of outputs
1 x
- Type
closed
- Weight
900.00 g
- Type
Synchronised
- Width
115.00 mm
- Height
30.00 mm
- Length
215.00 mm
- Type
RSP-320-48
- Output current (min.)
0 A
- Output voltage (min.)
48 V DC
- No. of inputs
1 x
- Output voltage
48 V/DC
- Output current (details)
6.7 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1293057 MEAN WELL RSP-320-48 SMPSU 48 V DC 6.7 A 321.6 W
User & Safety Instructions
User & Safety Instructions 1293057 MEAN WELL RSP-320-48 SMPSU 48 V DC 6.7 A 321.6 W
Information
Information 1293057 MEAN WELL RSP-320-48 SMPSU 48 V DC 6.7 A 321.6 W
Conformity certificate
Conformity certificate 1293057 MEAN WELL RSP-320-48 SMPSU 48 V DC 6.7 A 321.6 W
Warranty Terms
Warranty Terms 1293057 MEAN WELL RSP-320-48 SMPSU 48 V DC 6.7 A 321.6 W
Description
Features
- Closed design (case) with fan, screw terminals
- Universal input
- Overload protection by switching off, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- low-height;


