
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
370 V DC
60 A
60 A
88 V AC
124 V DC
(L x W x H) 215 x 115 x 30 mm
5 V DC
Screw terminal
300 W
1 x
closed
+70 °C
-30 °C
900 g
Adjustable voltage output
Pulsed
115 mm
30 mm
215 mm
RSP-320-5
2065000 h
Yes
yes
Datasheet 2237847 MEAN WELL RSP-320-5 SMPSU 5 V DC 60 A 300 W
User & Safety Instructions 2237847 MEAN WELL RSP-320-5 SMPSU 5 V DC 60 A 300 W
Warranty Terms 2237847 MEAN WELL RSP-320-5 SMPSU 5 V DC 60 A 300 W