

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
41.7 A
41.7 A
90 V AC
(L x W x H) 230.00 x 127.00 x 40.50 mm
12 V DC
Screw terminal
500 W
1 x
closed
1411.11 g
Synchronised
127.00 mm
40.50 mm
230.00 mm
RSP-500-12
0 A
12 V DC
1 x
12 V DC
41.7 A
yes
Certified by EU Garan
Datasheet 1293106 MEAN WELL RSP-500-12 SMPSU 12 V DC 41.7 A 500 W
User & Safety Instructions 1293106 MEAN WELL RSP-500-12 SMPSU 12 V DC 41.7 A 500 W
Information 1293106 MEAN WELL RSP-500-12 SMPSU 12 V DC 41.7 A 500 W
Warranty Terms 1293106 MEAN WELL RSP-500-12 SMPSU 12 V DC 41.7 A 500 W