
Number
Switching power supply case
Highlights & Details
- Output 24 V DC / 21 A
- Power 504 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
21 A
- Output current (max.) - rounded
21 A
- Min. input voltage
90 V AC
- Dim
(L x W x H) 230.00 x 127.00 x 40.50 mm
- Output voltage (max.)
24 V DC
- Connection
Screw terminal
504 W
- No. of outputs
1 x
- Type
closed
- Weight
1411.11 g
- Type
Synchronised
- Width
127.00 mm
- Height
40.50 mm
- Length
230.00 mm
- Type
RSP-500-24
- Output current (min.)
0 A
- Output voltage (min.)
24 V DC
- No. of inputs
1 x
- Output voltage
24 VDC
- Output current (details)
21 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1293110 MEAN WELL RSP-500-24 SMPSU 24 V DC 21 A 504 W
User & Safety Instructions
User & Safety Instructions 1293110 MEAN WELL RSP-500-24 SMPSU 24 V DC 21 A 504 W
Information
Information 1293110 MEAN WELL RSP-500-24 SMPSU 24 V DC 21 A 504 W
Conformity certificate
Conformity certificate 1293110 MEAN WELL RSP-500-24 SMPSU 24 V DC 21 A 504 W
Warranty Terms
Warranty Terms 1293110 MEAN WELL RSP-500-24 SMPSU 24 V DC 21 A 504 W
Description
Features
- Closed design (case) with fan, screw terminals
- Universal input
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- low-height;
- Switching on and off of the output voltage via remote signal
- Remote Sense function


