
Number
Highlights & Details
Switching power supply case
- Output 4 V DC / 90 A
- Power 360 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
90 A
- Output current (max.) - rounded
90 A
- Min. input voltage
90 V AC
- Dim
(L x W x H) 230.00 x 127.00 x 40.50 mm
- Output voltage (max.)
4 V DC
- Connection
Screw terminal
360 W
- No. of outputs
1 x
- Type
closed
- Weight
1411.11 g
- Type
Synchronised
- Width
127.00 mm
- Height
40.50 mm
- Length
230.00 mm
- Type
RSP-500-4
- Output current (min.)
0 A
- Output voltage (min.)
4 V DC
- No. of inputs
1 x
- Output voltage
4 V/DC
- Output current (details)
90 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1293071 MEAN WELL RSP-500-4 SMPSU 4 V DC 90 A 360 W
User & Safety Instructions
User & Safety Instructions 1293071 MEAN WELL RSP-500-4 SMPSU 4 V DC 90 A 360 W
Information
Information 1293071 MEAN WELL RSP-500-4 SMPSU 4 V DC 90 A 360 W
Warranty Terms
Warranty Terms 1293071 MEAN WELL RSP-500-4 SMPSU 4 V DC 90 A 360 W
Description
Features
- Closed design (case) with fan, screw terminals
- Universal input
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- low-height;
- Switching on and off of the output voltage via remote signal
- Remote Sense function


