

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
6.3 A
6.3 A
90 V AC
(L x W x H) 159.00 x 97.00 x 30.00 mm
12 V DC
Screw terminal
75 W
1 x
closed
440.00 g
Synchronised
97.00 mm
30.00 mm
159.00 mm
RSP-75-12
0 A
12 V DC
1 x
12 V DC
6.3 A
yes
Datasheet 1293160 MEAN WELL RSP-75-12 SMPSU 12 V DC 6.3 A 75 W
User & Safety Instructions 1293160 MEAN WELL RSP-75-12 SMPSU 12 V DC 6.3 A 75 W
Information 1293160 MEAN WELL RSP-75-12 SMPSU 12 V DC 6.3 A 75 W
Warranty Terms 1293160 MEAN WELL RSP-75-12 SMPSU 12 V DC 6.3 A 75 W