
Number
Highlights & Details
Switching power supply case
- Output 5 V DC / 15 A
- Power 75 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
15 A
- Output current (max.) - rounded
15 A
- Min. input voltage
90 V AC
- Dim
(L x W x H) 159.00 x 97.00 x 30.00 mm
- Output voltage (max.)
5 V DC
- Connection
Screw terminal
75 W
- No. of outputs
1 x
- Type
closed
- Weight
440.00 g
- Type
Synchronised
- Width
97.00 mm
- Height
30.00 mm
- Length
159.00 mm
- Type
RSP-75-5
- Output current (min.)
0 A
- Output voltage (min.)
5 V DC
- No. of inputs
1 x
- Output voltage
5 V DC
- Output current (details)
15 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1293164 MEAN WELL RSP-75-5 SMPSU 5 V DC 15 A 75 W
User & Safety Instructions
User & Safety Instructions 1293164 MEAN WELL RSP-75-5 SMPSU 5 V DC 15 A 75 W
Information
Information 1293164 MEAN WELL RSP-75-5 SMPSU 5 V DC 15 A 75 W
Warranty Terms
Warranty Terms 1293164 MEAN WELL RSP-75-5 SMPSU 5 V DC 15 A 75 W
Description
Features
- Closed design (case), screw terminals
- Universal input
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- low-height;
- Switching on and off of the output voltage via remote signal


