

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
62.5 A
62.5 A
90 V AC
(L x W x H) 250.00 x 127.00 x 41.00 mm
12 V DC
Screw terminal
750 W
1 x
closed
1633.33 g
Synchronised
127.00 mm
41.00 mm
250.00 mm
RSP-750-12
0 A
12 V DC
1 x
12 V DC
62.5 A
yes
Certified by EU Garan
Datasheet 1293152 MEAN WELL RSP-750-12 SMPSU 12 V DC 62.5 A 750 W
User & Safety Instructions 1293152 MEAN WELL RSP-750-12 SMPSU 12 V DC 62.5 A 750 W
Information 1293152 MEAN WELL RSP-750-12 SMPSU 12 V DC 62.5 A 750 W
Warranty Terms 1293152 MEAN WELL RSP-750-12 SMPSU 12 V DC 62.5 A 750 W