
Number
Highlights & Details
Switching power supply case
- Output 15 V DC / 50 A
- Power 750 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
50 A
- Output current (max.) - rounded
50 A
- Min. input voltage
90 V AC
- Dim
(L x W x H) 250.00 x 127.00 x 41.00 mm
- Output voltage (max.)
15 V DC
- Connection
Screw terminal
750 W
- No. of outputs
1 x
- Type
closed
- Weight
1633.33 g
- Type
Synchronised
- Width
127.00 mm
- Height
41.00 mm
- Length
250.00 mm
- Type
RSP-750-15
- Output current (min.)
0 A
- Output voltage (min.)
15 V DC
- No. of inputs
1 x
- Output voltage
15 V/DC
- Output current (details)
50 A
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1293153 MEAN WELL RSP-750-15 SMPSU 15 V DC 50 A 750 W
User & Safety Instructions
User & Safety Instructions 1293153 MEAN WELL RSP-750-15 SMPSU 15 V DC 50 A 750 W
Information
Information 1293153 MEAN WELL RSP-750-15 SMPSU 15 V DC 50 A 750 W
Warranty Terms
Warranty Terms 1293153 MEAN WELL RSP-750-15 SMPSU 15 V DC 50 A 750 W
Description
Features
- Closed design (case) with fan, screw terminals
- Universal input
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- low-height;
- Switching on and off of the output voltage via remote signal
- Sensor connection for correct voltage at the load
- DC-OK signal
- Internal auxiliary voltage 5V/0.5A
- Trimming function: output voltage and current 40...110%, each with external voltage 2...5.5V DC


