
Highlights & Details
Switching power supply case
- Output 24 V DC / 400 A
- Power 9600 W
- Screw terminal
Technical specifications
- Type
switched-mode
- Product type
SMPSU
- Input voltage (max.)
530 V AC
- Max. output current
400 A
- Output current (max.) - rounded
400 A
- Min. input voltage
340 V AC
- Dim
(L x W x H) 540 x 424 x 83.5 mm
- Output voltage (max.)
24 V DC
- Connection
Screw terminal
9600 W
- No. of outputs
1 x
- Type
closed
- Weight
23500 g
- Type
Synchronised
- Width
424 mm
- Height
83.5 mm
- Length
540 mm
- Type
RST-10000-24
- Output voltage
36 V
- Output current (details)
276 A
Documents & Downloads
Datasheet
Datasheet 1371828 MEAN WELL RST-10000-24 SMPSU 24 V DC 400 A 9600 W
User & Safety Instructions
User & Safety Instructions 1371828 MEAN WELL RST-10000-24 SMPSU 24 V DC 400 A 9600 W
Information
Information 1371828 MEAN WELL RST-10000-24 SMPSU 24 V DC 400 A 9600 W
Warranty Terms
Warranty Terms 1371828 MEAN WELL RST-10000-24 SMPSU 24 V DC 400 A 9600 W
Description
Features
- case
- built-in fan, screw terminals
- 3 phase AC input
- overload protection, current limiting, auto recovery
- protections: short circuit/over load/over voltage, over temperature, fan fail
- built-in active PFC function
- parallel function
- active current sharing up to 20kW (1+1 units)
- built-in remote On/Off control
- programmable output voltage 20...120% by external control signal 1...6V DC
- output current programmable 20...100% by external control signal 1...5V DC
- built-in remote sense function
- built-in auxiliary power 12V/0,1A
- alarm signal output for AC AC Fail, Fan Fail, DC OK, OTP









