
Highlights & Details
SNT CASE 15030W 380V 45A
- Output 380 V / 45 A
- Power 15030 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
305 V AC
- Max. output current
45 A
- Output current (max.) - rounded
45 A
- Min. input voltage
196 V AC
- Dim
(L x W x H) 540 x 424 x 83.5 mm
- Output voltage (max.)
380 V
- Connection
Screw terminal
15030 W
- No. of outputs
1 x
- Type
closed
- Weight
25 g
- Width
424 mm
- Height
83.5 mm
- Length
540 mm
- Type
RST-15K-380
- Max. temperature
+70 °C
- Min. temperature
-30 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2900797 MEAN WELL RST-15K-380 SMPSU 380 V 45 A 15030 W
User & Safety Instructions
User & Safety Instructions 2900797 MEAN WELL RST-15K-380 SMPSU 380 V 45 A 15030 W
Warranty Terms
Warranty Terms 2900797 MEAN WELL RST-15K-380 SMPSU 380 V 45 A 15030 W









