
Highlights & Details
Switched-mode power supply case
- Output 48 V DC / 105 A
- Power 5040 W
- Screw terminal
Technical specifications
- Type
Enocean®
- Product type
SMPSU
- Input voltage (max.)
530 V AC
- Max. output current
105 A
- Output current (max.) - rounded
105 A
- Min. input voltage
340 V AC
- Dim
(L x W x H) 460 x 211 x 83.5 mm
- Output voltage (max.)
48 V DC
- Connection
Screw terminal
5040 W
- No. of outputs
1 x
- Type
Radio PWM dimmer
- Type
closed
- Weight
10000 g
- Type
Synchronised
- Width
211 mm
- Height
83.5 mm
- Length
460 mm
- Type
RST-5000-48
- Output voltage
48 V DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1371832 MEAN WELL RST-5000-48 SMPSU 48 V DC 105 A 5040 W
User & Safety Instructions
User & Safety Instructions 1371832 MEAN WELL RST-5000-48 SMPSU 48 V DC 105 A 5040 W
Information
Information 1371832 MEAN WELL RST-5000-48 SMPSU 48 V DC 105 A 5040 W
Warranty Terms
Warranty Terms 1371832 MEAN WELL RST-5000-48 SMPSU 48 V DC 105 A 5040 W
Description
This text is machine translated.
Features
- Closed design (case) with fan, screw terminals
- 3-phase connection
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage, over temperature, fan failure
- Built-in PFC circuit
- Parallel function
- Active current distribution up to 15 kW (2+1 power supplies)
- Switching on and off of the output voltage via remote signal
- Programmable output voltage 20...120% by external control voltage 1...6 V DC
- Programmable output current 20...100% by external control voltage 1...5 V DC
- Sensor connection for correct voltage at the load
- Internal auxiliary voltage
- Alarm outputs for AC Fail, Fan Fail, DC OK, OTP.










