
Highlights & Details
SNT CASE 7515W 380V 22.5A
- Output 380 V / 19.77 A
- Power 7515 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
305 V AC
- Max. output current
19.77 A
- Output current (max.) - rounded
19.77 A
- Min. input voltage
196 V AC
- Dim
(L x W x H) 460 x 211 x 83.5 mm
- Output voltage (max.)
380 V
- Connection
Screw terminal
7515 W
- No. of outputs
1 x
- Type
closed
- Weight
12500 g
- Width
211 mm
- Height
83.5 mm
- Length
460 mm
- Type
RST-7K5-380
- Max. temperature
+70 °C
- Min. temperature
-30 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2900786 MEAN WELL RST-7K5-380 SMPSU 380 V 19.77 A 7515 W
User & Safety Instructions
User & Safety Instructions 2900786 MEAN WELL RST-7K5-380 SMPSU 380 V 19.77 A 7515 W
Warranty Terms
Warranty Terms 2900786 MEAN WELL RST-7K5-380 SMPSU 380 V 19.77 A 7515 W









