
Highlights & Details
MEANWELL switched-mode power supply series RT-125 Enclosed triple output power: 125W
- Output 5 V DC / 12 A
- Power 132 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
132 V AC
373 V DC
- Max. output current
12 A
- Output current (max.) - rounded
12 A
- Min. input voltage
88 V AC
176 V AC
125 V DC
- Dim
(L x W x H) 199 x 98 x 38 mm
- Output voltage (max.)
5 V DC
- Connection
Screw terminal
132 W
- No. of outputs
3 x
- Type
closed
- Operating temperature (max.)
+70 °C
- Operating temperature (min.)
-25 °C
- Weight
700 g
- PSU features
Adjustable voltage output
- Type
Pulsed
- Width
98 mm
- Height
38 mm
- Length
199 mm
- Type
RT-125B
- MTBF
209300 h
- Output current 2 (max.)
5 A
- Output current 3 (max.)
1 A
- Output voltage 2 (max.)
12 V DC
- Output voltage 3 (max.)
-12 V DC
- PFC
No
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2237807 MEAN WELL RT-125B SMPSU 5 V DC 12 A 132 W
User & Safety Instructions
User & Safety Instructions 2237807 MEAN WELL RT-125B SMPSU 5 V DC 12 A 132 W
Warranty Terms
Warranty Terms 2237807 MEAN WELL RT-125B SMPSU 5 V DC 12 A 132 W
Description
Features
- Closed design (case), screw connections
- Universal input
- Overload protection by switching off (hiccup), auto recovery
- Protected against short-circuit, overload, overvoltage
- Long Life 105°C electrolytic capacitors




