
Highlights & Details
MEANWELL switched-mode power supply series RT-50 Enclosed triple output power: 50W
- Output 5 V DC / 4 A
- Power 46.5 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
373 V DC
- Max. output current
4 A
- Output current (max.) - rounded
4 A
- Min. input voltage
88 V AC
124 V DC
- Dim
(L x W x H) 99 x 97 x 36 mm
- Output voltage (max.)
5 V DC
- Connection
Screw terminal
46.5 W
- No. of outputs
3 x
- Type
closed
- Operating temperature (max.)
+70 °C
- Operating temperature (min.)
-25 °C
- Weight
410 g
- PSU features
Adjustable voltage output
- Type
Pulsed
- Width
97 mm
- Height
36 mm
- Length
99 mm
- Type
RT-50A
- MTBF
169200 h
- Output current 2 (max.)
2 A
- Output current 3 (max.)
0.5 A
- Output voltage 2 (max.)
12 V DC
- Output voltage 3 (max.)
-5 V DC
- PFC
No
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2237804 MEAN WELL RT-50A SMPSU 5 V DC 4 A 46.5 W
User & Safety Instructions
User & Safety Instructions 2237804 MEAN WELL RT-50A SMPSU 5 V DC 4 A 46.5 W
Warranty Terms
Warranty Terms 2237804 MEAN WELL RT-50A SMPSU 5 V DC 4 A 46.5 W
Description
Features
- Closed design (case), screw connections
- Universal input
- Overload protection by switching off (hiccup), auto recovery
- Protected against short-circuit, overload, overvoltage
- Long Life 105°C electrolytic capacitors
Hints
These power supplies are intended for installation in terminals.




