
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
90 V AC
(L x W x H) 129.00 x 98.00 x 38.00 mm
Screw terminal
65 W
3 x
closed
440.00 g
Regulated
Synchronised
98.00 mm
38.00 mm
129.00 mm
RT-65C
1 x
5/15/-15 V/DC
0.5-8/0.2-3/0-1 A
yes
Certified by EU Garan
Datasheet 1293138 MEAN WELL RT-65C SMPSU 65 W
User & Safety Instructions 1293138 MEAN WELL RT-65C SMPSU 65 W
Information 1293138 MEAN WELL RT-65C SMPSU 65 W
Warranty Terms 1293138 MEAN WELL RT-65C SMPSU 65 W