
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
90 V AC
(L x W x H) 129.00 x 98.00 x 38.00 mm
Screw terminal
68 W
3 x
closed
440.00 g
Synchronised
98.00 mm
38.00 mm
129.00 mm
RT-65D
1 x
5/24/12
0.5-8/0.2-2/1.0A A
yes
Datasheet 1293146 MEAN WELL RT-65D SMPSU 68 W
User & Safety Instructions 1293146 MEAN WELL RT-65D SMPSU 68 W
Information 1293146 MEAN WELL RT-65D SMPSU 68 W
Warranty Terms 1293146 MEAN WELL RT-65D SMPSU 68 W