
Highlights & Details
MEANWELL switched-mode power supply series RT-85 Enclosed triple output power: 85W
- Output 5 V DC / 6 A
- Power 90 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
373 V DC
- Max. output current
6 A
- Output current (max.) - rounded
6 A
- Min. input voltage
88 V AC
125 V DC
- Dim
(L x W x H) 159 x 97 x 38 mm
- Output voltage (max.)
5 V DC
- Connection
Screw terminal
90 W
- No. of outputs
3 x
- Type
closed
- Operating temperature (max.)
+70 °C
- Operating temperature (min.)
-25 °C
- Weight
600 g
- PSU features
Adjustable voltage output
- Type
Pulsed
- Width
97 mm
- Height
38 mm
- Length
159 mm
- Type
RT-85D
- MTBF
215000 h
- Output current 2 (max.)
2 A
- Output current 3 (max.)
1 A
- Output voltage 2 (max.)
24 V DC
- Output voltage 3 (max.)
12 V DC
- PFC
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2237806 MEAN WELL RT-85D SMPSU 5 V DC 6 A 90 W
User & Safety Instructions
User & Safety Instructions 2237806 MEAN WELL RT-85D SMPSU 5 V DC 6 A 90 W
Warranty Terms
Warranty Terms 2237806 MEAN WELL RT-85D SMPSU 5 V DC 6 A 90 W
Description
Features
- Closed design (case), screw connections
- Universal input
- Overload protection by switching off (hiccup), auto recovery
- Protected against short-circuit, overload, overvoltage
- Long Life 105°C electrolytic capacitors
Hints
These power supplies are intended for installation in terminals.




