Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
SCW08W8-05
24 V
9 V
75 V
5 V
1.600 A
1.6 A
8 W
DIP 24
-40 °C
90 °C
(L x W x H) 31.8 x 20.3 x 12.2 mm
12.2 mm
31.8 mm
20.3 mm
Yes
17.5 g
1 pc(s)
Datasheet 3556708 MEAN WELL SCW08W8-05 DC/DC converter 24 V 5 V 1.600 A 8 W Content 1 pc(s)
User & Safety Instructions 3556708 MEAN WELL SCW08W8-05 DC/DC converter 24 V 5 V 1.600 A 8 W Content 1 pc(s)