Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
SCW12W8-12
24 V
9 V
75 V
12 V
1.000 A
1 A
12 W
DIP 24
-40 °C
85 °C
(L x W x H) 31.8 x 20.3 x 12.2 mm
12.2 mm
31.8 mm
20.3 mm
Yes
17.5 g
1 pc(s)
Datasheet 3556718 MEAN WELL SCW12W8-12 DC/DC converter 24 V 12 V 1.000 A 12 W Content 1 pc(s)
User & Safety Instructions 3556718 MEAN WELL SCW12W8-12 DC/DC converter 24 V 12 V 1.000 A 12 W Content 1 pc(s)