There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
SCWN06W8-05
24 V
9 V
75 V
5 V
1.000 A
1 A
6 W
DIP 24
-40 °C
95 °C
(L x W x H) 31.8 x 20.3 x 10.2 mm
10.2 mm
31.8 mm
20.3 mm
Yes
12.5 g
1 pc(s)
Datasheet 3556701 MEAN WELL SCWN06W8-05 DC/DC converter 24 V 5 V 1.000 A 6 W Content 1 pc(s)
User & Safety Instructions 3556701 MEAN WELL SCWN06W8-05 DC/DC converter 24 V 5 V 1.000 A 6 W Content 1 pc(s)