There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
SCWN06W8-12
24 V
9 V
75 V
12 V
0.500 A
500 mA
6 W
DIP 24
-40 °C
95 °C
(L x W x H) 31.8 x 20.3 x 10.2 mm
10.2 mm
31.8 mm
20.3 mm
Yes
12.5 g
1 pc(s)
Datasheet 3556702 MEAN WELL SCWN06W8-12 DC/DC converter 24 V 12 V 0.500 A 6 W Content 1 pc(s)
User & Safety Instructions 3556702 MEAN WELL SCWN06W8-12 DC/DC converter 24 V 12 V 0.500 A 6 W Content 1 pc(s)