
Number
Technical specifications
- Product type
DC/DC converter
- Type
SD-1000H-24
- Min. input voltage
72 V DC
- Input voltage (max.)
144 V DC
- No. of outputs
1 x
- Output voltages
24 V
960 W
- Insulation voltage
2000 V
- Connection
Screw terminal
- PSU features
DC-to-DC converter
- Dim
(L x W x H) 295.00 x 127.00 x 41.00 mm
- Height
41.00 mm
- Length
295.00 mm
- Width
127.00 mm
- Output voltage (max.)
24 V DC
- Weight
1933.33 g
- Content
1 pc(s)
- No. of inputs
1 x
- Output current (details)
40 A
- Type
Synchronised
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1292677 MEAN WELL SD-1000H-24 DC/DC converter 24 V 960 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1292677 MEAN WELL SD-1000H-24 DC/DC converter 24 V 960 W No. of outputs: 1 x Content 1 pc(s)
Information
Information 1292677 MEAN WELL SD-1000H-24 DC/DC converter 24 V 960 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1292677 MEAN WELL SD-1000H-24 DC/DC converter 24 V 960 W No. of outputs: 1 x Content 1 pc(s)
Description
Features
- Closed design (case), screw terminals
- Cooling with fan
- Overload protection through current limitation
- Wide input voltage range 4:1
- Galvanic isolation of input and output
- Input/output insulation 2000 V
- Regulated output voltage
- Short-circuit proof
- Switching on and off of the output voltage via remote signal
- Sensor connection for correct voltage at the load
- DC-OK signal
- Internal auxiliary voltage
