There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
9.5 - 18 V
DC/DC converter
Indoors
Portable
Fixed
Screw terminals
2 x
100.8 W
12 V DC
24 V DC
Screw terminals
4.2 A
4.2 A
(L x W x H) 199 x 98 x 38 mm
650 g
1 pc(s)
Regulated
Adjustable voltage output
98 mm
38 mm
199 mm
SD-100A-24
84 %
yes
Datasheet 1761285 MEAN WELL SD-100A-24 DC/DC converter 12 V DC - 24 V DC/4.2 A 100.8 W
User & Safety Instructions 1761285 MEAN WELL SD-100A-24 DC/DC converter 12 V DC - 24 V DC/4.2 A 100.8 W
Warranty Terms 1761285 MEAN WELL SD-100A-24 DC/DC converter 12 V DC - 24 V DC/4.2 A 100.8 W