
Number
Technical specifications
- Product type
DC/DC converter
- Type
SD-15A-05
- Min. input voltage
9.2 V DC
- Input voltage (max.)
18 V DC
- No. of outputs
1 x
- Max. output current
3 A
- Output current (max.) - rounded
3 A
15 W
- Connection
Screw terminal
- Dim
(L x W x H) 79.00 x 51.00 x 28.00 mm
- Height
28.00 mm
- Length
79.00 mm
- Width
51.00 mm
- Output voltage (max.)
5 V DC
- Output voltage (min.)
5 V DC
- Output current (min.)
0 A
- Weight
180.00 g
- Content
1 pc(s)
- No. of inputs
1 x
- Output current (details)
3 A
- Type
Synchronised
Documents & Downloads
Datasheet
Datasheet 1292699 MEAN WELL SD-15A-05 DC/DC converter 3 A 15 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1292699 MEAN WELL SD-15A-05 DC/DC converter 3 A 15 W No. of outputs: 1 x Content 1 pc(s)
Information
Information 1292699 MEAN WELL SD-15A-05 DC/DC converter 3 A 15 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1292699 MEAN WELL SD-15A-05 DC/DC converter 3 A 15 W No. of outputs: 1 x Content 1 pc(s)
Description
Features
- Closed design (case), screw terminals
- Overload protection by switching off, auto recovery
- Wide input voltage range 2:1
- Galvanic isolation of input and output
- Input/output insulation 1000 V
- Regulated output voltage
- Short-circuit proof
