
Number
Technical specifications
- Product type
DC/DC converter
- Type
SD-200B-24
- Min. input voltage
19 V DC
- Input voltage (max.)
36 V DC
- No. of outputs
1 x
- Output voltages
24 V
201 W
- Insulation voltage
1500 V
- Connection
Screw terminal
- PSU features
DC-to-DC converter
- Dim
(L x W x H) 215.00 x 115.00 x 50.00 mm
- Height
50.00 mm
- Length
215.00 mm
- Width
115.00 mm
- Output voltage (max.)
24 V DC
- Weight
1116.67 g
- Content
1 pc(s)
- No. of inputs
1 x
- Output current (details)
8.4 A
- Type
Synchronised
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1292492 MEAN WELL SD-200B-24 DC/DC converter 24 V 201 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1292492 MEAN WELL SD-200B-24 DC/DC converter 24 V 201 W No. of outputs: 1 x Content 1 pc(s)
Information
Information 1292492 MEAN WELL SD-200B-24 DC/DC converter 24 V 201 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1292492 MEAN WELL SD-200B-24 DC/DC converter 24 V 201 W No. of outputs: 1 x Content 1 pc(s)
Description
Features
- Closed design (case), screw terminals
- Overload protection by switching off, auto recovery
- Wide input voltage range 2:1
- Galvanic isolation of input and output
- Input/output insulation 1500 V
- Regulated output voltage
- Short-circuit proof
