
Number
Technical specifications
- Product type
DC/DC converter
- Type
SD-25B-24
- Min. input voltage
19 V DC
- Input voltage (max.)
36 V DC
- No. of outputs
1 x
26 W
- Insulation voltage
1500 V
- Connection
Screw terminal
- PSU features
DC-to-DC converter
Regulated
Surge protection
- Dim
(L x W x H) 99.00 x 97.00 x 36.00 mm
- Height
36.00 mm
- Length
99.00 mm
- Width
97.00 mm
- Output voltage (max.)
24 V DC
- Weight
366.67 g
- Content
1 pc(s)
- No. of inputs
1 x
- Output current (details)
1.1 A
- Type
Synchronised
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1292487 MEAN WELL SD-25B-24 DC/DC converter 26 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1292487 MEAN WELL SD-25B-24 DC/DC converter 26 W No. of outputs: 1 x Content 1 pc(s)
Information
Information 1292487 MEAN WELL SD-25B-24 DC/DC converter 26 W No. of outputs: 1 x Content 1 pc(s)
Conformity certificate
Conformity certificate 1292487 MEAN WELL SD-25B-24 DC/DC converter 26 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1292487 MEAN WELL SD-25B-24 DC/DC converter 26 W No. of outputs: 1 x Content 1 pc(s)
Description
Features
- Closed design (case), screw terminals
- Overload protection by switching off, auto recovery
- Wide input voltage range 2:1
- Galvanic isolation of input and output
- Input/output insulation 1500 V
- Regulated output voltage
- Short-circuit proof
