
Number
Switching power supply DIN-rail
Technical specifications
- Type
Synchronised
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
90 V AC
- Output voltage
24 VDC
- Input voltage (max.)
264 V AC
- Max. output current
3.2 A
- Output current (max.) - rounded
3.2 A
76 W
- Output voltage (nominal)
24 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(L x W x H) 32.00 x 125.20 x 102.00 mm
- Weight
514.29 g
- Output voltage (max.)
24 V DC
- Manufacturer part #
SDR-75-24
- Content
1 pc(s)
- PSU features
Surge protection
- Width
125.20 mm
- Height
102.00 mm
- Length
32.00 mm
- Type
SDR-75-24
- No. of inputs
1 x
- Output current (details)
3.2 A
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1293357 MEAN WELL SDR-75-24 Rail mounted PSU (DIN) 24 V DC 3.2 A 76 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1293357 MEAN WELL SDR-75-24 Rail mounted PSU (DIN) 24 V DC 3.2 A 76 W No. of outputs:1 x Content 1 pc(s)
Information
Information 1293357 MEAN WELL SDR-75-24 Rail mounted PSU (DIN) 24 V DC 3.2 A 76 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1293357 MEAN WELL SDR-75-24 Rail mounted PSU (DIN) 24 V DC 3.2 A 76 W No. of outputs:1 x Content 1 pc(s)
Description
Features
- Directly on the DIN-rail mountable
- Closed design, touch-proof screw terminals
- Universal input
- Overload protection through current limitation, switch-off after 3 s
- Protected against short circuit, overload, over voltage
- LED display for DC OK
- Peak load function







