
Number
Technical specifications
- Type
Synchronised
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
90 V AC
- Output voltage
48 V/DC
- Input voltage (max.)
264 V AC
- Max. output current
1.6 A
- Output current (max.) - rounded
1.6 A
76 W
- Output voltage (nominal)
48 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(L x W x H) 32.00 x 125.20 x 102.00 mm
- Weight
510.71 g
- Output voltage (max.)
48 V DC
- Output voltage (min.)
48 V DC
- Manufacturer part #
SDR-75-48
- Content
1 pc(s)
- PSU features
Regulated
Surge protection
- Width
125.20 mm
- Height
102.00 mm
- Length
32.00 mm
- Type
SDR-75-48
- No. of inputs
1 x
- Output current (details)
1.6 A
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1293358 MEAN WELL SDR-75-48 Rail mounted PSU (DIN) 48 V DC 1.6 A 76 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1293358 MEAN WELL SDR-75-48 Rail mounted PSU (DIN) 48 V DC 1.6 A 76 W No. of outputs:1 x Content 1 pc(s)
Information
Information 1293358 MEAN WELL SDR-75-48 Rail mounted PSU (DIN) 48 V DC 1.6 A 76 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1293358 MEAN WELL SDR-75-48 Rail mounted PSU (DIN) 48 V DC 1.6 A 76 W No. of outputs:1 x Content 1 pc(s)
Description
Features
- Directly on the DIN-rail mountable
- Closed design, touch-proof screw terminals
- Universal input
- Overload protection through current limitation, switch-off after 3 s
- Protected against short circuit, overload, over voltage
- LED display for DC OK
- Peak load function







